Part Details for FMANRBD1043 by Fairview Microwave Inc
Overview of FMANRBD1043 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75046165
|
RS | 2.4 GHz to 5.85 GHz Dual Band Antenna, Monopole, 90-degree angle, RPSMA Male Co | Fairview Microwave FMANRBD1043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.8400 / $11.7100 | Buy Now | |
DISTI #
FMANRBD1043
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Multi Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 5.85 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 10. 2.4 GHz to 5.85 GHz Dual Band Antenna, Monopole, 90-degree angle, RPSMA Male Connector, 1.2 and 4.26 dBi Gain, The Fairview Microwave FMANRBD1043 is an omni antenna operating from 2.4 GHz to 5.85 GHz with 1.2 dBi gain. Our high-quality omnidirectional antenna has a maximum input VSWR of 2.5:1, which results in the best power transfer and reduced losses. This monopole antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. Our omni antenna is specifically stocked to be available for same business day shipment. This FMANRBD1043 WiFi antenna from Fairview Microwave is ideal for 2.4/5 GHz Wi-Fi and ISM applications, WLAN, Bluetooth, IOT, wireless audio/video systems, home automation, telemetry, remote monitoring, wireless data acquisition, 802.11 a/b/g/n/ax, wireless hotspots, PtP and PtMP applications. Our omnidirectional antenna has linear polarization, an RP-SMA male connector, and an TPEE radome material. The RP-SMA male connector on this communication antenna enables it to be used vertically, at a right angle, or at any angle in between. Fairview Microwave WiFi antenna is 0.7 inches wide, 4.33 inches long, and 0.7 inches tall. This 1.2 dBi antenna have a sturdy design, a high power handling capacity, and IP66 ingress protection rating. The double band antenna has a gain of 2.1 dBi for the 2.4 GHz to 2.5 GHz frequency range and a gain of 5.47 dBi for the 5.15 GHz to 5.85 GHz frequency range. Our black omnidirectional antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. Fairview Microwave has one of the largest in-stock selections of monopole omni directional antennas for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antennas, our expert technical support and knowledgeable sales team can help you get the perfect 2.4 GHz to 5.85 GHz antenna for your requirements. Min Qty: 1 Package Multiple: 1 | 114 |
|
$9.1700 / $10.0800 | Buy Now |