Part Details for FMANRBD1053 by Fairview Microwave Inc
Overview of FMANRBD1053 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75046175
|
RS | 650 MHz to 3.31 GHz LTE Antenna, Tilt and Swivel, Monopole, SMA Male Connector | Fairview Microwave FMANRBD1053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.6600 / $11.4600 | Buy Now | |
DISTI #
FMANRBD1053
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Minimum Frequency 650 MHz Maximum Frequency 3.31 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 10. 650 MHz to 3.31 GHz LTE Antenna, Tilt and Swivel, Monopole, SMA Male Connector, The Fairview Microwave FMANRBD1053 is an omni antenna operating from 650 MHz to 3.3 GHz. Our high quality tilt-and-swivel antenna has a maximum input VSWR of 4:1, which results in the best power transfer and reduced losses. This monopole LTE antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. Our omni antenna is specifically stocked to be available for same business day shipment. This FMANRBD1053 antenna from Fairview Microwave is ideal for LMR, public safety, security, construction, wireless communications, IOT sensors, IOT trackers, wireless microphones, remote control, industrial monitoring and data transmission, amateur radio, WISP applications, 5G wireless network, RFID, 2.4 GHz Wi-Fi and ISM applications, and Bluetooth. Our omnidirectional antenna has vertical polarization and an SMA male connector. The SMA male connector on this communication antenna enables it to be used vertically or at any angle in between. Fairview Microwave antenna is 0.39 inches wide, 3.09 inches long, and 0.39 inches tall. This antenna have a sturdy design and a high power handling capacity. This FMANRBD1053 antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. Our black omnidirectional antenna functions between -20 to 60 degrees C and has 50 Ohm impedance. Fairview Microwave has one of the largest in-stock selections of monopole omni directional antennas for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antennas, our expert technical support and knowledgeable sales team can help you get the perfect 650 MHz to 3.3 GHz antenna for your requirements. Min Qty: 1 Package Multiple: 1 | 96 |
|
$8.9700 / $9.8600 | Buy Now |