There are no models available for this part yet.
Overview of FMC00141-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC00141-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK6559
|
Newark | Cbl Assy, N Plug-N Jack, 50 Ohm, 36", Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMC00141-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$86.0400 / $106.6100 | Buy Now | |
DISTI #
5328-FMC00141-36-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.0200 | Buy Now | |
DISTI #
75047063
|
RS | N Male to N Female Cable RG-58 Coax with Heat Shrink in 36 inch length | Fairview Microwave FMC00141-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9900 | RFQ | |
Onlinecomponents.com | N Male to N Female Cable RG-58 Coax with Heat Shrink in 36 inch length RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |