Part Details for FMC00159-200CM by Fairview Microwave Inc
Overview of FMC00159-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00159-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6566
|
Newark | Cbl Assy, R/A N Plug-Bnc Plug, 6.6 , Connector To Connector:90° N-Type Plug To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMC00159-200CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-FMC00159-200CM-ND
|
DigiKey | CBL ASSY TYPE NPLUG-BNCPLUG 78.7 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.1100 | Buy Now |
DISTI #
75047107
|
RS | RA N Male to BNC Male Cable RG-58 Coax with Heat Shrink in 200 CM length | Fairview Microwave FMC00159-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0000 | RFQ |
|
Onlinecomponents.com | RA N Male to BNC Male Cable RG-58 Coax with Heat Shrink in 200 CM length RoHS: Compliant | 0 |
|
$65.0000 / $82.4200 | Buy Now |