Part Details for FMC00159-24 by Fairview Microwave Inc
Overview of FMC00159-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00159-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6567
|
Newark | Cbl Assy, R/A N Plug-Bnc Plug, 24", Connector To Connector:90° N-Type Plug To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMC00159-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1303 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-FMC00159-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-BNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.5000 | Buy Now |
DISTI #
75047108
|
RS | RA N Male to BNC Male Cable RG-58 Coax with Heat Shrink in 24 inch length | Fairview Microwave FMC00159-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9900 | RFQ |
|
Onlinecomponents.com | RA N Male to BNC Male Cable RG-58 Coax with Heat Shrink in 24 inch length RoHS: Compliant | 0 |
|
$45.6200 / $60.4000 | Buy Now |