Part Details for FMC00229-12 by Fairview Microwave Inc
Overview of FMC00229-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00229-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6591
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 12", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMC00229-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$56.2000 / $64.7400 | Buy Now |
DISTI #
5328-FMC00229-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.4200 | Buy Now |
DISTI #
75047263
|
RS | RA SMA Male to RA SMA Male Cable RG223 Coax in 12 inch length | Fairview Microwave FMC00229-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7800 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMA Male Cable RG223 Coax in 12 inch length RoHS: Compliant | 0 |
|
$43.7000 / $57.8400 | Buy Now |