Part Details for FMC00229-60 by Fairview Microwave Inc
Overview of FMC00229-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00229-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6598
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 5 , Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC00229-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
5328-FMC00229-60-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.9200 | Buy Now |
DISTI #
75047270
|
RS | RA SMA Male to RA SMA Male Cable RG223 Coax in 60 inch length | Fairview Microwave FMC00229-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMA Male Cable RG223 Coax in 60 inch length RoHS: Compliant | 0 |
|
$52.6400 / $69.6900 | Buy Now |