There are no models available for this part yet.
Overview of FMC00282-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMC00282-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK6744
|
Newark | Cbl Assy, R/A Smb Plug-Bnc Jack, 3.3 , Connector To Connector:90° Smb Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Tan |Fairview Microwave FMC00282-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$86.0400 / $106.6100 | Buy Now | |
DISTI #
5328-FMC00282-100CM-ND
|
DigiKey | CBL ASSY SMBPLUG-BNCJACK 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now | |
DISTI #
75047698
|
RS | Low Loss RA SMB Plug to BNC Female Cable RG-316 Coax in 100 CM with Times Microw | Fairview Microwave FMC00282-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ | |
Onlinecomponents.com | Low Loss RA SMB Plug to BNC Female Cable RG-316 Coax in 100 CM with Times Microwave components RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |