Part Details for FMC00338-100CM by Fairview Microwave Inc
Overview of FMC00338-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMC00338-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6940
|
Newark | Cbl Assy, Mmcx Jack-Bnc Plug, 3.3 , Connector To Connector:Mmcx Jack To Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Tan, Product Range:Fmc00338 Series |Fairview Microwave FMC00338-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$80.8000 / $100.1100 | Buy Now |
DISTI #
5328-FMC00338-100CM-ND
|
DigiKey | CBL ASSY MMCXJACK-BNCPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.0000 | Buy Now |
DISTI #
75048179
|
RS | MMCX Jack to BNC Male Cable RG-316 Coax in 100 cm | Fairview Microwave FMC00338-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0000 | RFQ |
|
Onlinecomponents.com | MMCX Jack to BNC Male Cable RG-316 Coax in 100 cm RoHS: Compliant | 0 |
|
$65.8600 / $83.5100 | Buy Now |