Part Details for FMC00343-100CM by Fairview Microwave Inc
Overview of FMC00343-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00343-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6976
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 3.3 , Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Fmc00343 Series |Fairview Microwave FMC00343-100CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$87.0900 / $107.9100 | Buy Now |
DISTI #
5328-FMC00343-100CM-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.0500 | Buy Now |
DISTI #
75048231
|
RS | Low Loss TNC Male to TNC Male Cable RG174 Coax in 100 CM | Fairview Microwave FMC00343-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0000 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to TNC Male Cable RG174 Coax in 100 CM RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |