Part Details for FMC00370-60 by Fairview Microwave Inc
Overview of FMC00370-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00370-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7087
|
Newark | Cbl Assy, N Plug-R/A Bnc Plug, 50 Ohm/5 , Connector To Connector:N-Type Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC00370-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-FMC00370-60-ND
|
DigiKey | CBL ASSY TYPE NPLUG-BNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.4200 | Buy Now |
DISTI #
75048457
|
RS | N Male to RA BNC Male Cable RG-58 Coax in 60 Inch | Fairview Microwave FMC00370-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0000 | RFQ |
|
Onlinecomponents.com | N Male to RA BNC Male Cable RG-58 Coax in 60 Inch RoHS: Compliant | 0 |
|
$83.8200 / $106.2900 | Buy Now |