Part Details for FMC00487-12 by Fairview Microwave Inc
Overview of FMC00487-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00487-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7123
|
Newark | Cbl Assy, 10-32 Plug-Bnc Jack, 12", Connector To Connector:10-32 Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan, Product Range:Fmc00487 Series |Fairview Microwave FMC00487-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$84.6400 / $97.5100 | Buy Now |
DISTI #
5328-FMC00487-12-ND
|
DigiKey | CBL ASSY 10-32PLUG-BNCJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.9800 | Buy Now |
DISTI #
75048983
|
RS | Flexible 10-32 Male to BNC Female Cable RG316 Coax in 12 Inch | Fairview Microwave FMC00487-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0000 | RFQ |
|
Onlinecomponents.com | Flexible 10-32 Male to BNC Female Cable RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |