Part Details for FMC00740-12 by Fairview Microwave Inc
Overview of FMC00740-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00740-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7236
|
Newark | Cbl Assy, R/A Sma Plug-Bnc Blkhd Jack, Connector To Connector:90° Sma Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC00740-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
75049731
|
RS | RA SMA Male to BNC Female Bulkhead Cable RG-142 Coax in 12 Inch | Fairview Microwave FMC00740-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0900 | RFQ |
|
Onlinecomponents.com | RA SMA Male to BNC Female Bulkhead Cable RG-142 Coax in 12 Inch RoHS: Compliant | 0 |
|
$57.3900 / $77.9500 | Buy Now |