Part Details for FMC00978/0001-60 by Fairview Microwave Inc
Overview of FMC00978/0001-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMC00978/0001-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM2820
|
Newark | Low Loss Tnc Male To Ra Tnc Male Cable Lmr-240-Uf Coax In 60 Inch With Lf Solder |Fairview Microwave FMC00978/0001-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$87.0900 / $107.9100 | Buy Now |
DISTI #
5328-FMC00978/0001-60-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.5300 | Buy Now |
DISTI #
75050198
|
RS | Low Loss TNC Male to RA TNC Male Cable LMR-240-UF Coax in 60 Inch with LF Solder | Fairview Microwave FMC00978/0001-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9900 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to RA TNC Male Cable LMR-240-UF Coax in 60 Inch with LF Solder RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |