Part Details for FMC0101141LF-24 by Fairview Microwave Inc
Overview of FMC0101141LF-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0101141LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7293
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 24", Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Fm-F141, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Blue |Fairview Microwave FMC0101141LF-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$151.1100 / $187.2200 | Buy Now |
DISTI #
75050342
|
RS | N Male to N Male Cable FM-F141 Coax in 24 Inch with LF Solder | Fairview Microwave FMC0101141LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0000 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable FM-F141 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$119.2800 / $149.6800 | Buy Now |