There are no models available for this part yet.
Overview of FMC0104315LF-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0104315LF-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7468
|
Newark | Cbl Assy, N Plug-R/A Sma Plug, 24", Connector To Connector:N-Type Plug To 90° Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC0104315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$72.2200 / $83.2000 | Buy Now | |
DISTI #
5328-FMC0104315LF-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now | |
DISTI #
75050899
|
RS | N Male to RA SMA Male Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC0104315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0000 | RFQ | |
Onlinecomponents.com | N Male to RA SMA Male Cable RG-316 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |