Part Details for FMC0108315LF-36 by Fairview Microwave Inc
Overview of FMC0108315LF-36 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0108315LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7495
|
Newark | Cbl Assy, N Plug-Bnc Plug, 50 Ohm, 36", Connector To Connector:N-Type Plug To Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0108315LF-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$63.1900 / $72.8000 | Buy Now |
|
Onlinecomponents.com | N Male to BNC Male Cable RG-316 Coax in 36 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$49.1300 / $65.0400 | Buy Now |