Part Details for FMC0111315-48 by Fairview Microwave Inc
Overview of FMC0111315-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0111315-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7501
|
Newark | Cbl Assy, N Plug-N Blkhd Jack, 50 Ohm/4 , Connector To Connector:N-Type Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC0111315-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$117.5300 / $145.6100 | Buy Now |
DISTI #
5328-FMC0111315-48-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.9100 | Buy Now |
DISTI #
75051064
|
RS | N Male to N Female Bulkhead Cable RG-316 Coax in 48 Inch | Fairview Microwave FMC0111315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
|
Onlinecomponents.com | N Male to N Female Bulkhead Cable RG-316 Coax in 48 Inch RoHS: Compliant | 0 |
|
$95.8000 / $121.4700 | Buy Now |