Part Details for FMC01146/0402-24 by Fairview Microwave Inc
Overview of FMC01146/0402-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for FMC01146/0402-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8179
|
Newark | Ra Smp Female To Ra Smp Female Cable Fm-Sr086Tb Coax In 24 Inch, 180 Degree Clocking |Fairview Microwave FMC01146/0402-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$162.9400 / $197.7000 | Buy Now |
DISTI #
5328-FMC01146/0402-24-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$213.9500 | Buy Now |
DISTI #
75051153
|
RS | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 24 Inch, 180 Degree Clo | Fairview Microwave FMC01146/0402-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5800 | RFQ |
|
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 24 Inch, 180 Degree Clocking RoHS: Compliant | 0 |
|
$144.8300 / $155.1700 | Buy Now |