There are no models available for this part yet.
Overview of FMC01146/0402-6 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for FMC01146/0402-6 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK8181
|
Newark | Ra Smp Female To Ra Smp Female Cable Fm-Sr086Tb Coax In 6 Inch, 180 Degree Clocking |Fairview Microwave FMC01146/0402-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$148.3100 / $183.7500 | Buy Now | |
DISTI #
5328-FMC01146/0402-6-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$186.5200 | Buy Now | |
DISTI #
75051155
|
RS | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 6 Inch, 180 Degree Cloc | Fairview Microwave FMC01146/0402-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3200 | RFQ | |
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 6 Inch, 180 Degree Clocking RoHS: Compliant | 0 |
|
$122.1700 / $153.2900 | Buy Now |