Part Details for FMC0714315LF-24 by Fairview Microwave Inc
Overview of FMC0714315LF-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0714315LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8753
|
Newark | Cbl Assy, Mcx Plug-R/A 10-32 Plug, 24", Connector To Connector:Mcx Plug To 90° 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC0714315LF-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-FMC0714315LF-24-ND
|
DigiKey | CBL ASSY MCXPLUG-10-32PLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0500 | Buy Now |
DISTI #
75035377
|
RS | MCX Plug to RA 10-32 Male Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC0714315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 | RFQ |
|
Onlinecomponents.com | MCX Plug to RA 10-32 Male Cable RG-316 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |