Part Details for FMC0728316-60 by Fairview Microwave Inc
Overview of FMC0728316-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0728316-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8864
|
Newark | Cbl Assy, Mcx Plug-R/A Smc Plug, 5 , Connector To Connector:Mcx Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- |Fairview Microwave FMC0728316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-FMC0728316-60-ND
|
DigiKey | CBL ASSY MCXPLUG-SMCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.8800 | Buy Now |
DISTI #
75035506
|
RS | MCX Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 60 | Fairview Microwave FMC0728316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | MCX Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 60 Inch RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |