Part Details for FMC0808058-120 by Fairview Microwave Inc
Overview of FMC0808058-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0808058-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8893
|
Newark | Cbl Assy, Bnc Plug-Plug, 50 Ohm, 10 , Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black |Fairview Microwave FMC0808058-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
5328-FMC0808058-120-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 120 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.0500 | Buy Now |
DISTI #
75035540
|
RS | BNC Male (Plug) to BNC Male (Plug) Cable RG-58 Coax Up To 4 GHz in 120 Inch | Fairview Microwave FMC0808058-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0000 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) to BNC Male (Plug) Cable RG-58 Coax Up To 4 GHz in 120 Inch RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |