Part Details for FMC0808142-24 by Fairview Microwave Inc
Overview of FMC0808142-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0808142-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8914
|
Newark | Cbl Assy, Bnc Plug-Plug, 50 Ohm, 24", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:Fmc0808142 Series |Fairview Microwave FMC0808142-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMC0808142-24-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.4300 | Buy Now |
DISTI #
75035565
|
RS | BNC Male to BNC Male Cable RG-142 Coax in 24 Inch | Fairview Microwave FMC0808142-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC Male Cable RG-142 Coax in 24 Inch RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |