There are no models available for this part yet.
Overview of FMC0928315-48 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0928315-48 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK2708
|
Newark | Cbl Assy, Mmcx Plug-R/A Smc Plug, 4 , Connector To Connector:Mmcx Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMC0928315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$71.0900 / $81.9000 | Buy Now | |
DISTI #
5328-FMC0928315-48-ND
|
DigiKey | CBL ASSY MMCXPLUG-SMCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.8400 | Buy Now | |
DISTI #
75036071
|
RS | MMCX Plug (Male) to RA SMC Plug (Male) Cable RG316 Coax Up To 3 GHz in 48 Inch | Fairview Microwave FMC0928315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0000 | RFQ | |
Onlinecomponents.com | MMCX Plug (Male) to RA SMC Plug (Male) Cable RG316 Coax Up To 3 GHz in 48 Inch RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |