Part Details for FMC0928315LF-12 by Fairview Microwave Inc
Overview of FMC0928315LF-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0928315LF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2711
|
Newark | Cbl Assy, Mmcx Plug-R/A Smc Plug, 12", Connector To Connector:Mmcx Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC0928315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$50.1000 / $57.7200 | Buy Now |
DISTI #
5328-FMC0928315LF-12-ND
|
DigiKey | CBL ASSY MMCXPLUG-SMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.5800 | Buy Now |
DISTI #
75036075
|
RS | MMCX Plug to RA SMC Plug Cable RG-316 Coax in 12 Inch with LF Solder | Fairview Microwave FMC0928315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0000 | RFQ |
|
Onlinecomponents.com | MMCX Plug to RA SMC Plug Cable RG-316 Coax in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$35.0900 / $46.4600 | Buy Now |