Part Details for FMC1314315-72 by Fairview Microwave Inc
Overview of FMC1314315-72 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1314315-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3030
|
Newark | Cbl Assy, Sma Jack-R/A 10-32 Plug, 6 , Connector To Connector:Sma Jack To 90° 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:- |Fairview Microwave FMC1314315-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4300 / $143.0100 | Buy Now |
DISTI #
75036463
|
RS | SMA Female (Jack) to RA 10-32 Male (Plug) Cable RG316 Coax Up To 2 GHz in 72 Inc | Fairview Microwave FMC1314315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9900 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to RA 10-32 Male (Plug) Cable RG316 Coax Up To 2 GHz in 72 Inch RoHS: Compliant | 0 |
|
$89.8100 / $113.8800 | Buy Now |