Part Details for FMC1318316LF-12 by Fairview Microwave Inc
Overview of FMC1318316LF-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1318316LF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3100
|
Newark | Cbl Assy, Sma Jack-Smc Plug, 12", Connector To Connector:Sma Jack To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan, Product Range:Fmc1318316Lf Series |Fairview Microwave FMC1318316LF-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
75036547
|
RS | SMA Female (Jack) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 | Fairview Microwave FMC1318316LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0000 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$44.3100 / $58.6500 | Buy Now |