Part Details for FMC1326316-60 by Fairview Microwave Inc
Overview of FMC1326316-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1326316-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3163
|
Newark | Cbl Assy, Sma Jack-R/A Smb Plug, 5 , Connector To Connector:Sma Jack To 90° Smb Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- |Fairview Microwave FMC1326316-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMC1326316-60-ND
|
DigiKey | CBL ASSY SMAJACK-SMBPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.4500 | Buy Now |
DISTI #
75036614
|
RS | SMA Female to RA SMB Plug Cable RG316 Coax in 60 Inch | Fairview Microwave FMC1326316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to RA SMB Plug Cable RG316 Coax in 60 Inch RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |