Part Details for FMC1328316-12 by Fairview Microwave Inc
Overview of FMC1328316-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1328316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3171
|
Newark | Cbl Assy, Sma Jack-R/A Smc Plug, 12", Connector To Connector:Sma Jack To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC1328316-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$66.5800 / $76.7000 | Buy Now |
DISTI #
5328-FMC1328316-12-ND
|
DigiKey | CBL ASSY SMAJACK-SMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8500 | Buy Now |
DISTI #
75036624
|
RS | SMA Female to RA SMC Plug Cable RG316 Coax in 12 Inch | Fairview Microwave FMC1328316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to RA SMC Plug Cable RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$51.7700 / $68.5300 | Buy Now |