Part Details for FMC1619315-12 by Fairview Microwave Inc
Overview of FMC1619315-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1619315-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3363
|
Newark | Cbl Assy, Smb Plug-R/A Mmcx Plug, 12", Connector To Connector:Smb Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC1619315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$41.0700 / $51.6400 | Buy Now |
DISTI #
5328-FMC1619315-12-ND
|
DigiKey | CBL ASSY SMBPLUG-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.7700 | Buy Now |
DISTI #
75036895
|
RS | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 12 Inch | Fairview Microwave FMC1619315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3800 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 12 Inch RoHS: Compliant | 0 |
|
$31.9800 / $42.2800 | Buy Now |