Part Details for FMC1619315-24 by Fairview Microwave Inc
Overview of FMC1619315-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1619315-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3365
|
Newark | Cbl Assy, Smb Plug-R/A Mmcx Plug, 24", Connector To Connector:Smb Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMC1619315-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 634 |
|
$57.5500 / $66.3000 | Buy Now |
DISTI #
5328-FMC1619315-24-ND
|
DigiKey | CBL ASSY SMBPLUG-MMCXPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7800 | Buy Now |
DISTI #
75036897
|
RS | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 24 Inch | Fairview Microwave FMC1619315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 24 Inch RoHS: Compliant | 0 |
|
$44.7500 / $59.2400 | Buy Now |