Part Details for FMC1619316-48 by Fairview Microwave Inc
Overview of FMC1619316-48 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1619316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3374
|
Newark | Cbl Assy, Smb Plug-R/A Mmcx Plug, 4 , Connector To Connector:Smb Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC1619316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
75036907
|
RS | SMB Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 4 | Fairview Microwave FMC1619316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 48 Inch RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |