Part Details for FMC1626316-36 by Fairview Microwave Inc
Overview of FMC1626316-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1626316-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3387
|
Newark | Cbl Assy, Smb Plug-R/A Smb Plug, 36", Connector To Connector:Smb Plug To 90° Smb Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC1626316-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5900 / $60.5800 | Buy Now |
DISTI #
75036922
|
RS | SMB Plug (Male) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 36 | Fairview Microwave FMC1626316-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 36 Inch RoHS: Compliant | 0 |
|
$39.6700 / $52.5100 | Buy Now |