Part Details for FMC2628315-48 by Fairview Microwave Inc
Overview of FMC2628315-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2628315-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3839
|
Newark | Cbl Assy, R/A Smb Plug-R/A Smc Plug, 4 , Connector To Connector:90° Smb Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC2628315-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMC2628315-48-ND
|
DigiKey | CBL ASSY SMBPLUG-SMCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7200 | Buy Now |
DISTI #
75037466
|
RS | RA SMB Plug to RA SMC Plug Cable RG-316 Coax in 48 Inch | Fairview Microwave FMC2628315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0000 | RFQ |
|
Onlinecomponents.com | RA SMB Plug to RA SMC Plug Cable RG-316 Coax in 48 Inch RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |