Part Details for FMC2628316-120 by Fairview Microwave Inc
Overview of FMC2628316-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2628316-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3843
|
Newark | Cbl Assy, R/A Smb Plug-R/A Smc Plug, 10 , Connector To Connector:90° Smb Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- |Fairview Microwave FMC2628316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 629 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-FMC2628316-120-ND
|
DigiKey | CBL ASSY SMBPLUG-SMCPLUG 120 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.9800 | Buy Now |
DISTI #
75037471
|
RS | RA SMB Plug to RA SMC Plug Cable RG316 Coax in 120 Inch | Fairview Microwave FMC2628316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0000 | RFQ |
|
Onlinecomponents.com | RA SMB Plug to RA SMC Plug Cable RG316 Coax in 120 Inch RoHS: Compliant | 0 |
|
$79.5400 / $100.8600 | Buy Now |