Part Details for FMC2838316-48 by Fairview Microwave Inc
Overview of FMC2838316-48 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2838316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3890
|
Newark | Cbl Assy, R/A Smc Plug-Bnc Blkhd Jack/4, Connector To Connector:90° Smc Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC2838316-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
75037526
|
RS | RA SMC Plug (Male) to BNC Female (Jack) Bulkhead Cable M17/113-RG316 Coax Up To | Fairview Microwave FMC2838316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 | RFQ |
|
Onlinecomponents.com | RA SMC Plug (Male) to BNC Female (Jack) Bulkhead Cable M17/113-RG316 Coax Up To 3 GHz in 48 Inch RoHS: Compliant | 0 |
|
$63.2900 / $85.9600 | Buy Now |