Part Details for FMC2949914-48 by Fairview Microwave Inc
Overview of FMC2949914-48 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2949914-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3917
|
Newark | Cbl Assy, 2.92Mm Plug-Jack, 4 , Connector To Connector:2.92Mm Plug To 2.92Mm Jack, Coaxial Cable Type:Fm-160Flex, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Gray Rohs Compliant: Yes |Fairview Microwave FMC2949914-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$444.4900 / $545.9200 | Buy Now |
DISTI #
5328-FMC2949914-48-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMJACK 4 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$532.2100 | Buy Now |
DISTI #
75037564
|
RS | Test 2.92mm Male to 2.92mm Female Cable FM160FLEX Coax in 48 Inch | Fairview Microwave FMC2949914-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$452.0000 | RFQ |
|
Onlinecomponents.com | Test 2.92mm Male (Plug) to 2.92mm Female (Jack) Cable FM160FLEX Coax Up To 40 GHz, 1.4 VSWR in 48 Inch and RoHS Compliant | 0 |
|
$402.7200 / $426.2500 | Buy Now |
DISTI #
77724212
|
Verical | FMC2949914-48 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$357.0700 / $451.9900 | Buy Now |