Part Details for FMC4848085-12 by Fairview Microwave Inc
Overview of FMC4848085-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC4848085-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3961
|
Newark | Cbl Assy, R/A Mini Smp Jack-Jack, 12", Connector To Connector:90° Mini Smp Jack To 90° Mini Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMC4848085-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$182.1500 / $221.0100 | Buy Now |
DISTI #
75037629
|
RS | RA Mini SMP Female to RA Mini SMP Female Cable FM-F086 Coax in 12 Inch | Fairview Microwave FMC4848085-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0000 | RFQ |
|
Onlinecomponents.com | RA Mini SMP Female to RA Mini SMP Female Cable FM-F086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$158.5800 / $170.3300 | Buy Now |