Part Details for FMC5151315-06 by Fairview Microwave Inc
Overview of FMC5151315-06 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC5151315-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3965
|
Newark | Cbl Assy, R/A Ssma Plug-Plug, 6", Connector To Connector:90° Ssma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Tan |Fairview Microwave FMC5151315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-FMC5151315-06-ND
|
DigiKey | CBL ASSY SSMAPLUG-SSMAPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.3800 | Buy Now |
DISTI #
75037636
|
RS | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 6 Inch | Fairview Microwave FMC5151315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0000 | RFQ |
|
Onlinecomponents.com | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 6 Inch RoHS: Compliant | 0 |
|
$84.6800 / $107.3700 | Buy Now |