Part Details for FMC5151315LF-24 by Fairview Microwave Inc
Overview of FMC5151315LF-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC5151315LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3972
|
Newark | Cbl Assy, R/A Ssma Plug-Plug, 24", Connector To Connector:90° Ssma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC5151315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$115.4300 / $143.0100 | Buy Now |
DISTI #
5328-FMC5151315LF-24-ND
|
DigiKey | CBL ASSY SSMAPLUG-SSMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.8400 | Buy Now |
DISTI #
75037644
|
RS | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC5151315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0000 | RFQ |
|
Onlinecomponents.com | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 24 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$94.0900 / $119.3000 | Buy Now |