There are no models available for this part yet.
Overview of FMC5151315LF-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC5151315LF-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3973
|
Newark | Cbl Assy, R/A Ssma Plug-Plug, 36", Connector To Connector:90° Ssma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC5151315LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$123.8200 / $153.4100 | Buy Now | |
DISTI #
5328-FMC5151315LF-36-ND
|
DigiKey | CBL ASSY SSMAPLUG-SSMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.5500 | Buy Now | |
DISTI #
75037645
|
RS | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 36 Inch with LF Solder | Fairview Microwave FMC5151315LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$118.0000 | RFQ | |
Onlinecomponents.com | RA SSMA Male to RA SSMA Male Cable RG-316 Coax in 36 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$100.9300 / $127.9800 | Buy Now |