Part Details for FMCA1000-6 by Fairview Microwave Inc
Overview of FMCA1000-6 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1000-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1477
|
Newark | Cbl Assy, Sma Bulkhd Jack-Umcx 2.5 Plug, Connector To Connector:Sma Bulkhead Jack To Umcx 2.5 Plug, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMCA1000-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.9200 / $30.0700 | Buy Now |
DISTI #
5328-FMCA1000-6-ND
|
DigiKey | CBL ASSY SMAJACK-UMCX 2.5PLUG 6 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.5400 | Buy Now |
DISTI #
75037667
|
RS | SMA Female Bulkhead to UMCX 2.5 Plug Cable 0.81mm Coax in 6 Inch with LF Solder | Fairview Microwave FMCA1000-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1900 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to UMCX 2.5 Plug Cable 0.81mm Coax in 6 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$18.3700 / $24.1200 | Buy Now |