Part Details for FMCA1018-3 by Fairview Microwave Inc
Overview of FMCA1018-3 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1018-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1505
|
Newark | Cbl Assy, Sma Rp Bulkhd Jack-Umcx 2.5 Pg, Connector To Connector:Sma Rp Bulkhead Jack To Umcx 2.5 Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:- |Fairview Microwave FMCA1018-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$20.5300 / $25.8200 | Buy Now |
DISTI #
5328-FMCA1018-3-ND
|
DigiKey | CBL ASSY SMAJACK-UMCX 2.5PLUG 3 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4300 | Buy Now |
DISTI #
75037711
|
RS | RP SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.37mm Coax in 3 Inch with LF Sold | Fairview Microwave FMCA1018-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 | RFQ |
|
Onlinecomponents.com | RP SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.37mm Coax in 3 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$15.9700 / $21.1400 | Buy Now |