Part Details for FMCA1027-12 by Fairview Microwave Inc
Overview of FMCA1027-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1027-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1529
|
Newark | Cbl Assy, Sma Plug-Umcx 2.5 Plug, 12", Connector To Connector:Sma Plug To Umcx 2.5 Plug, Coaxial Cable Type:Rg178-Ds, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1027-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$22.5600 / $28.3700 | Buy Now |
DISTI #
5328-FMCA1027-12-ND
|
DigiKey | CBL ASSY SMAPLUG-UMCX 2.5PLUG 12 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.1900 | Buy Now |
DISTI #
75037744
|
RS | SMA Male to UMCX 2.5 Plug Cable RG178-DS Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1027-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to UMCX 2.5 Plug Cable RG178-DS Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$17.5400 / $23.2200 | Buy Now |