There are no models available for this part yet.
Overview of FMCA1029-6 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1029-6 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK1536
|
Newark | Cbl Assy, Sma Plug-Wmcx 1.6 Plug, 6", Connector To Connector:Sma Plug To Wmcx 1.6 Plug, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMCA1029-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.1500 / $21.5600 | Buy Now | |
DISTI #
5328-FMCA1029-6-ND
|
DigiKey | CBL ASSY SMAPLUG-WMCX 1.6PLUG 6 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.0800 | Buy Now | |
DISTI #
75037753
|
RS | SMA Male to WMCX 1.6 Plug Cable 0.81mm Coax in 6 Inch | Fairview Microwave FMCA1029-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 | RFQ | |
Onlinecomponents.com | SMA Male to WMCX 1.6 Plug Cable 0.81mm Coax in 6 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$12.1000 / $16.0200 | Buy Now | ||
DISTI #
77724812
|
Verical | FMCA1029-6 Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$10.8900 / $13.7900 | Buy Now |