There are no models available for this part yet.
Overview of FMCA1039-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1039-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK1559
|
Newark | Cbl Assy, Sma Plug-Plug, 36", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm086Flex, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:Fmca1039 Series Rohs Compliant: Yes |Fairview Microwave FMCA1039-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$140.6100 / $174.2200 | Buy Now | |
DISTI #
5328-FMCA1039-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$177.7800 | Buy Now | |
DISTI #
75037784
|
RS | SMA Male to SMA Male Cable FM086FLEX Coax in 36 Inch with LF Solder | Fairview Microwave FMCA1039-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0000 | RFQ | |
Onlinecomponents.com | SMA Male to SMA Male Cable FM086FLEX Coax in 36 Inch with LF Solder | 0 |
|
$115.8300 / $145.3400 | Buy Now | ||
DISTI #
77727122
|
Verical | FMCA1039-36 Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$105.8500 / $133.9900 | Buy Now |