Part Details for FMCA1049-12 by Fairview Microwave Inc
Overview of FMCA1049-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1049-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1579
|
Newark | Cbl Assy, R/A N Plug-Plug, 12", Connector To Connector:90° N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Fm141Flex, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1049-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4100 / $189.7800 | Buy Now |
DISTI #
75037814
|
RS | RA N Male to RA N Male Cable FM141FLEX Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1049-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$151.9900 | RFQ |
|
Onlinecomponents.com | RA N Male to RA N Male Cable FM141FLEX Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$135.4200 / $145.4500 | Buy Now |
DISTI #
77724350
|
Verical | RA N Male to RA N MaleCable FM141FLEXCoax Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$124.8100 / $157.9900 | Buy Now |