Part Details for FMCA1060-02 by Fairview Microwave Inc
Overview of FMCA1060-02 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1060-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1598
|
Newark | Cbl Assy, Sma Plug-Plug, 2", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg402Al, Impedance:50Ohm, Cable Length - Imperial:2", Cable Length - Metric:50.8Mm, Jacket Color:-, Product Range:Fmca1060 Series |Fairview Microwave FMCA1060-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMCA1060-02-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 2 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3800 | Buy Now |
DISTI #
75037844
|
RS | SMA Male (Plug) to SMA Male (Plug) Cable RG-402AL Coax Up To 18 GHz, 1.35 VSWR | Fairview Microwave FMCA1060-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SMA Male (Plug) Cable RG-402AL Coax Up To 18 GHz, 1.35 VSWR in 2 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$66.7100 / $84.5900 | Buy Now |