Part Details for FMCA1060-36 by Fairview Microwave Inc
Overview of FMCA1060-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1060-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1603
|
Newark | Cbl Assy, Sma Plug-Plug, 36", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg402Al, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:Fmca1060 Series |Fairview Microwave FMCA1060-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$119.6300 / $148.2100 | Buy Now |
DISTI #
5328-FMCA1060-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.1800 | Buy Now |
DISTI #
75037850
|
RS | SMA Male to SMA Male Cable RG-402AL Coax in 36 Inch with LF Solder | Fairview Microwave FMCA1060-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable RG-402AL Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
77724688
|
Verical | FMCA1060-36 Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$90.0500 / $113.9900 | Buy Now |